Descriptions of Phoenix Contact 1708381 provided by its distributors.
Terminal block; PCB; Header; Female Sockets; 2 position; 41A; 1000V; Solder
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 2 Pos 7.62mm pitch T hru Hole Invert Hdr
Phoenix Contact Printplaat-basiselementen IPC 5/ 2-G-7,62 - 1708381
PLUGGABLE HEADER 7.62MM 8AWG 630V 41A 2 POSITION COMBICON POWER SERIES
Conn Wire to Board HDR 2 POS 7.62mm Solder RA Thru-Hole
Phoenix Contact IPC5/2-G-7.62 PCB Socket 7.62mm Pitch 2P Pluggable Terminal Block Inverted Header 1.0kV Solder
TERM BLOCK HDR 2POS 90DEG 7.62MM
IPC 5/ 2-G-7 62 Header inverted no. of
PCB CONNECTOR, IPC 5/ 2-G-7,62;
PCB headers, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: IPC 5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, number of solder pins per potential: 3, plug-in system: COMBICON PC 5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard