Descriptions of Phoenix Contact 1707722 provided by its distributors.
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 11 Pos 3.81mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen MCV 1,5/11-GF-3,81 P26 THR - 1707722
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 11 POSITION COMBICON CONTROL SERIES
Pin header, 11 pole, pitch 3.81 mm, straight, black, 1707722
TERM BLOCK HDR 11POS VERT 3.81MM
Phoenix Contact MCV 1.5/11-GF-3.81 P26 THR PCB Socket, 3.81mm Pitch 11P Pluggable Terminal Block, Receptacle, 250V, Solder
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 11, number of rows: 1, number of positions: 11, number of connections: 11, product range: MCV 1,5/..-GF-THR, pitch: 3.81 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard, For user information and design recommendations for through-hole reflow technology, go to: Downloads