Phoenix Contact 1706219

Phoenix Contact IDC0, 3/6-3, 81 PCB Terminal Block, 6 POS, 3.81mm, Solder, RA, TH, 5A
$ 3.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1706219.

Phoenix Contact

Datasheet9 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-11.98%

CAD Models

Download Phoenix Contact 1706219 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2022-11-30
LTD Date2023-05-29
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity284507-6
Conn Terminal Block PL 6 POS 3.81mm Solder RA Thru-Hole 11A/Contact
Weidmuller1793650000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity284511-6
Conn Terminal Block PL 6 POS 3.81mm Solder RA Thru-Hole 11A/Contact
Phoenix Contact1803468
Terminal Block, Header, 3.81 mm, 6 Ways, 8 A, 160 V, Through Hole Vertical
TE Connectivity284513-5
PCB terminal, 5 pole, pitch 3.81 mm, AWG 30-14, 11 A, pin, green, 284513-5
Phoenix Contact1706206
Phoenix Contact IDC0,3/5-3,81 PCB Terminal Block 5 POS 3.81mm Solder ST Thru-Hole 5A

Descriptions

Descriptions of Phoenix Contact 1706219 provided by its distributors.

Phoenix Contact IDC0,3/6-3,81 PCB Terminal Block, 6 POS, 3.81mm, Solder, RA, TH, 5A
Terminal Block Connector; PCB; 6 Pos; 3.81mm; 26-22 AWG; Green; 5 A; 160 V
PCB terminal, 6 pole, pitch 3.81 mm, AWG 26-22, 5 A, cutting connection, green, 1706219
Conn PC Terminal Block 6 POS 3.81mm Solder RA Thru-Hole 5A
POWER SUPPLY, 1.5A, 24V, DIN RAIL; No. of Outputs: 1 Output; Output Power Max: 36W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 1.5A; Output Voltage - Output 2: -; Output; Available until stocks are exhausted
Switched-Mode Power Supply Output current 1: 1.5 A Manufacturer Article n°: 2866983 Input voltage: 85...264 VAC Input voltage, nominal: 100...240 VAC Output voltage 1, nominal: 24 VDC Outputs: 1 Phases: 1 Efficiency: 84 % Residual ripple: 100 mV
Ac-Dc Converter, Din Rail, 1 O/P, 36W, 1.5A, 24V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:36W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:1.5A; Output Voltage - Output 2:-; Height:99Mmrohs Compliant: Yes |Phoenix Contact MINI-SYS-PS-100-240AC/24DC/1.5
PCB terminal block, nominal current: 5 A, rated voltage (III/2): 160 V, nominal cross section: 0.34 mm2, number of potentials: 6, number of rows: 1, number of positions per row: 6, product range: IDC 0,3, pitch: 3.81 mm, connection method: Displacement connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MINI-SYS-PS-100-240AC/24DC/1.5