Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1704854

Conn Terminal Block F 3 POS 2.5mm RA Cable Mount 6A
$ 1.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1704854.

IHS

Datasheet18 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.13%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-966194-3
Card Edge Conn, Dual Side, 3 Pos, Cable; |Te Connectivity Amp 1-966194-3
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking
TE Connectivity172052-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
TE Connectivity172053-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Natural Insulator, Receptacle
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.5 mm, 51191 Series, Nylon, Mini-Latch
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.5 mm, 35155 Series, Polyester, Natural

Descriptions

Descriptions of Phoenix Contact 1704854 provided by its distributors.

Conn Terminal Block F 3 POS 2.5mm RA Cable Mount 6A
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix,PCBplug connector,PTSM0,5/3-P-2,5WH,Phoenix Contact PCBConnector PTSMseries, 3road, 2.5mmPitch, Printed circuit board installation, Push-in spring termination
PCB connector, nominal cross section: 0.5 mm2, color: white, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: PTSM 0,5/..-P WH, pitch: 2.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PTSM, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG