TE Connectivity 172052-3

Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172052-3.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+8.71%

CAD Models

Download TE Connectivity 172052-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity172053-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Natural Insulator, Receptacle
TE Connectivity3-640621-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640623-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount SL™ Tube
Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount Tube
Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount Tube

Descriptions

Descriptions of TE Connectivity 172052-3 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
Conn IDC Connector RCP 3 POS 2.5mm IDT RA Cable Mount Bag
MTEI SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET, 3 WAY, 1 ROW, 2.5MM PITCH
CONNECTOR, RCPT, 3POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:MTEI Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Co
Special Order: 3P MTEI RCPT HSG ASY 24 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Termination Method to Wire & Cable: Insulation Displacement (IDC) Connector System: Wire-to-Board Receptacle Connector Assembly With Insulation Displacement (IDC) | Standard Rectangular Connector | Part Number: 172052-3 | Internal Number: 172052-3 | TE Connectivity | MTEI

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172052-3 .