What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1703021

PCB terminal, 1 pole, pitch 7.62 mm, AWG 20-10, 32 A, screw connection, green, 1703021

$ 3.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1703021.

Phoenix Contact

Datasheet10 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.86%

CAD Models

Download Phoenix Contact 1703021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 days ago)

Related Parts

Phoenix Contact1790351
PCB terminal, 1 pole, pitch 7.62 mm, AWG 24-16, 17.5 A, spring-clamp connection, green, 1790351
Phoenix Contact1703034
Conn PC Terminal Block F 1 POS Solder RA Thru-Hole 32A Cardboard
Phoenix Contact1706730
Terminal Block Connector; 10 A; 300 V; 28 to 12 AWG; Soldering; CSA Certified
TE Connectivity1776293-1
Conn Europa Terminal Block F 2 POS 8mm Screw ST Cable Mount 30A/Contact Box
Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1703021 provided by its distributors.

PCB terminal, 1 pole, pitch 7.62 mm, AWG 20-10, 32 A, screw connection, green, 1703021
Phoenix,FRONT4-V-7,62,PCBterminal,Conn PC Terminal Block 1 POS Solder ST Thru-Hole 32A Cardboard
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 1703021, FRONT 4-V-7, 62, PCB terminal block
PCB Terminal Block 1 Position 500 V 32 A 7.62mm Pitch
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: FRONT 4-V, pitch: 7.62 mm, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG