What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1700237

PCB terminal, 13 pole, pitch 2.54 mm, AWG 26-20, 6 A, spring-clamp connection, green, 1700237
$ 12.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1700237.

IHS

Datasheet11 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-85.71%

CAD Models

Download Phoenix Contact 1700237 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-08-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Phoenix Contact1871322
PCB terminal, 15 pole, pitch 2.54 mm, AWG 26-20, 6 A, spring-clamp connection, green, 1871322
TE Connectivity282834-8
TE Connectivity 282834-8 Terminal Block 8Pos Female Unshrouded Horizontal
SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with Tin (Sn) Plated Contact, Bag
TE Connectivity282834-6
Conn PC Board Terminal Block Header 6 POS 2.54mm Straight Through Hole 10A
Connector Headers and PCB Receptacles gold 24-30AWG wire mounting 12.88mm(Length)
Phoenix Contact1700198
PCB terminal, 5 pole, pitch 2.54 mm, AWG 26-20, 6 A, spring-clamp connection, green, 1700198

Descriptions

Descriptions of Phoenix Contact 1700237 provided by its distributors.

PCB terminal, 13 pole, pitch 2.54 mm, AWG 26-20, 6 A, spring-clamp connection, green, 1700237
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 2.54MM 20AWG 160V 6A 13 POSITION COMBICON CONTROL SERIES
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm2, number of potentials: 13, number of rows: 1, number of positions per row: 13, product range: FFKDS(A) 0,5/..-H, pitch: 2.54 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG