What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1700198

PCB terminal, 5 pole, pitch 2.54 mm, AWG 26-20, 6 A, spring-clamp connection, green, 1700198
$ 4.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1700198.

Inventory History

3 month trend:
-71.58%

CAD Models

Download Phoenix Contact 1700198 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-08-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity282834-8
TE Connectivity 282834-8 Terminal Block 8Pos Female Unshrouded Horizontal
SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with Tin (Sn) Plated Contact, Bag
TE Connectivity282834-6
Conn PC Board Terminal Block Header 6 POS 2.54mm Straight Through Hole 10A
Connector Headers and PCB Receptacles gold 24-30AWG wire mounting 12.88mm(Length)
Phoenix ContactMPT 0,5/ 8-2,54
Conn Terminal Blocks 8 POS 2.54mm Solder ST Thru-Hole 6A
KK Cat Ear Crimp Terminal 5159, 22-28 AWG, Reel, Brass, Tin (Sn) over Copper Plating

Descriptions

Descriptions of Phoenix Contact 1700198 provided by its distributors.

PCB terminal, 5 pole, pitch 2.54 mm, AWG 26-20, 6 A, spring-clamp connection, green, 1700198
Conn PC Terminal Block 5 POS 2.54mm Solder ST Thru-Hole 6A Cardboard
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 2.54MM 20AWG 160V 6A 5 POSITION COMBICON CONTROL SERIES
Phoenix,FFKDSA1/H-2,54-5,PCBterminal,Phoenix Contact PCBTerminal block FFKDSA1/H-2.54- 5series, 5road, 2.54mmPitch, Through-hole, Spring cage termination, green
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm2, number of potentials: 5, number of rows: 1, number of positions per row: 5, product range: FFKDS(A) 0,5/..-H, pitch: 2.54 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG