Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1700008

Barrier Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1700008.

IHS

Datasheet9 pages5 years ago

Phoenix Contact

Newark

Electro Sonic

Amar Radio Corporation

Inventory History

3 month trend:
+136%

CAD Models

Download Phoenix Contact 1700008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1889259
Terminal Block Connector; 16 A; 250 V; 5.0 mm; 24 to 14 AWG; 1; Spring-Cage; Soldering
Phoenix Contact1700037
Conn PC Terminal Block 1 POS Solder ST Thru-Hole 24A Cardboard
Phoenix Contact1700053
Conn PC Terminal Block 1 POS Solder RA Thru-Hole 24A Cardboard
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1700008 provided by its distributors.

Barrier Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 1 POS Solder ST Thru-Hole 24A Cardboard
Phoenix,FRONT2,5-H/SA5,PCBterminal,Phoenix Contact PCBTerminal block FRONT 2.5-H/SA 5series, 1road, 5mmPitch, Through hole mounting, Screw-down terminations, green
TB, WIRE TO BOARD, 1POS, 30-12AWG, GREEN; Pitch Spacing:-; No. of Positions:1Ways; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:4mm²; Wire Connection Method:Screw; Rated Current:24A; Rated Voltage:400V; Block Orientation:Through Hole Right Angle; Product Range:MKDS; SVHC:No SVHC (15-Jan-2019)
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: FRONT 2,5-H/SA 5, pitch: 5 mm, connection method: Front screw connection, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRONT 2,5-H/SA 5
  • FRONT2,5-H/SA5