Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1679414

Phoenix, HC-K4/0-ESTS, Contact insert, Phoenix Contact Contact plug-in, HC-K 4series, Mother seat
$ 84.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1679414.

IHS

Datasheet7 pages5 years ago

Phoenix Contact

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-25.49%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-1103402-1
Connector Accessories Male Insert 5 POS Screw Terminal Hard Silver Plated Loose Piece
Circular Connector, 4 Contact(s), Brass, Male, Wire Terminal
Amphenol Industrial97-3106A-14S-2P
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive Medical
Amphenol IndustrialMS3102E14S-2P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Pin, Threaded
Amphenol97-14S-2P
INSERT, SZ 14S, BLUE, INSULATED, 4 #16, SOLDER CUP PIN, MIL-5015 TYPE, 97 SERIES
Conn M12 Circular PIN 4 POS Crimp RA Cable Mount 4 Terminal 1 Port Micro-Change®

Descriptions

Descriptions of Phoenix Contact 1679414 provided by its distributors.

Phoenix,HC-K4/0-ESTS,Contact insert,Phoenix Contact Contact plug-in, HC-K 4series, Mother seat
Pin contact insert, 16B, 4 pole, equipped, screw connection, with PE contact, 1679414
HEAVYCON plug insert, K4/0 series, 4-pos., screw connection without wire protection
Contact Insert, Plug, 4+Pe, 80A, B16; |Phoenix Contact 1679414
Phoenix Contact Contactblok HC-K 4/0-ESTS - 1679414
Conn HEAVYCON Insert M 4 POS Screw ST Panel Mount
Heavy Duty Power Connectors Male K4/0 4P Screw
Size:4+PE,830V,80A,1.5mm -16mm ,Appli: Power
Phoenix Contact 1679414 重载电源连接器插件
RS APAC
Contact insert, number of positions: 4+PE, size: B16, power contacts: 4, control contacts: 0, Pin, Screw connection, 830 V, 80 A, 1.5 mm2 ... 16 mm2, application: Power
Buy the Phoenix Contact 1679414 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 1679414 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG