Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1669877

Cable Assembly, M12 Female Right Angle-pigtail, 5 Con, Black, M12 Cordset Series
$ 24.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1669877.

IHS

Datasheet9 pages5 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+93.42%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Brad MX-PTL M12 Cordset, 5 Poles, A-Coded, Push-to-Lock Mating Style, Straight,0.3m Length
Brad MX-PTL M12 Cordset, 5 Poles, A-Coded, Push-to-Lock Mating Style, Right-Angle, 0.3m Length
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Black
PanduitNK5EPC3BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Black
PanduitNK6PC3BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Black
Round Flat Cable 64Conductors 28AWG 30.48m/91.44m 12.7mm Tinned Copper Black/Gray 300V Roll

Descriptions

Descriptions of Phoenix Contact 1669877 provided by its distributors.

CABLE ASSEMBLY, M12 FEMALE RIGHT ANGLE-PIGTAIL, 5 CON, BLACK, M12 CORDSET SERIES
Circular Connector, 5 Contact(s), Female, Wire Terminal, Socket
Phoenix Contact Sensor-/actorkabel SAC-5P- 5,0-PUR/M12FR - 1669877
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 5 m, PUR, black, 4 A, 1669877
Cordset Single-End; Single Keyway; 90 deg; 16.4 ft. cable
5 Pin,Sensor/actuator cable,Blk-Gry RAL 7021,L:5m
Sensor Cord, 5P, M12 Rcpt-Free End, 5M; |Phoenix Contact 1669877
Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket angled M12, coding: A, cable length: 5 m
CBL CIRC 5POS FEM TO WIRE 16.4'
CBL 5POS M12 R/A SOCKET-WIRE 5M
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 0 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 5 / Connector Orientation = Angled / Contact Material = Copper Tin / Cross Section (AWG) AWG = 22 / Length m = 5 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 48 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed / Standards Met = EAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG