Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1669835

Cable Assembly, M12 Female Straight-pigtail, 5 Con, Black, M12 Cordset Series

$ 19.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1669835.

IHS

Datasheet17 pages3 years ago

Phoenix Contact

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+8.20%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Round Flat Cable 64Conductors 28AWG 30.48m/91.44m 12.7mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable 14Conductors 28AWG 30.48m 6.9mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable Polyvinyl Chloride 10Conductors 28AWG 6.6mm 300V Black/Gray 30.48m Roll
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
Brad MX-PTL M12 Cordset, 5 Poles, A-Coded, Push-to-Lock Mating Style, Straight,0.3m Length
Brad MX-PTL M12 Cordset, 5 Poles, A-Coded, Push-to-Lock Mating Style, Right-Angle, 0.3m Length

Descriptions

Descriptions of Phoenix Contact 1669835 provided by its distributors.

CABLE ASSEMBLY, M12 FEMALE STRAIGHT-PIGTAIL, 5 CON, BLACK, M12 CORDSET SERIES
Phoenix,SAC-5P-3,0-PUR/M12FS,Sensor/Actuator cable,Phoenix Contact Sensor actuator cable, M12Convert to terminalless connector
Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M12, coding: A, cable length: 3 m
SENSOR CORD, 5P, M12 RCPT-FREE END, 3M; Connector to Connector: M12 Straight Receptacle to Free End; Cable Length - Metric: 3m; Cable Length - Imperial: 9.8ft; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type A: M

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG