Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1669725

Cable; M8 Plug; Stripped End; 3 Cond Twisted Cbl; 1.5m; 24 AWG; BC; 32x0.1mm Str

$ 16.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1669725.

IHS

Datasheet15 pages3 years ago

Farnell

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-49.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Round Flat Cable Polyvinyl Chloride 10Conductors 28AWG 6.6mm 300V Black/Gray 30.48m Roll
Flat Cable, PVC, 10 Conductors, 28AWG, 300V, Black/Red, Edge, 30.48m Roll
Round Flat Cable 34Conductors 28AWG 30.48m 9.4mm Tinned Copper Black/Gray 300V Roll
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 1.0m Length, Black, Lead-Free

Descriptions

Descriptions of Phoenix Contact 1669725 provided by its distributors.

Cable; M8 Plug; Stripped End; 3 Cond Twisted Cbl; 1.5m; 24 AWG; BC; 32x0.1mm Str
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M8, coding: A, cable length: 3 m
Phoenix,SAC-3P-3,0-PUR/M8FS,Sensor/Actuator cable,Phoenix Contact Sensor actuator cable, SAC-3P- 3.0-PUR/M 8FSseries, 3Core, M8Convert to terminalless connector
SENSOR CABLE, 3POS, M8 SOCKET, 3M; Connector to Connector: M8 Straight Receptacle to Free End; Cable Length - Metric: 3m; Cable Length - Imperial: 9.8ft; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type A: M8 Sens
Connector A = M8 Socket / Connector A LEDs = 0 / Connector A Pins = 3 / Connector B = Bare End / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Conductors = 3 / Connector Orientation = Straight / Contact Material = Gold-Plated Bronze / Cross Section (AWG) AWG = 24 / Length m = 3 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Plug Material = TPU / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 48 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed / Standards Met = EAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG