Descriptions of Phoenix Contact 1668247 provided by its distributors.
Single End Cordset Female Control Single Keyway 250VAC/DC 4A - SAC-4P-50-PUR/M12FR
Circular Connector, 4 Contact(s), Female, Wire Terminal, Socket
Cable Assembly Sensor/Actuator 5m 22AWG M12 Circular 4 POS SKT
CABLE ASSEMBLY, M8 FEMALE RIGHT ANGLE-PIGTAIL, 4 CON, BLACK, M12 CORDSET SERIES
Phoenix Contact Sensor-/actorkabel SAC-4P- 5,0-PUR/M12FR - 1668247
Sensor Cable, 4Pos, M12 R/A Socket, 5M; |Phoenix Contact 1668247
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, PUR, black, 4 A, 1668247
SENSOR/ACTUATOR CABLE, 250V AC/DC, M12X1 CONNECTOR, 4 WIRE
Sensor Cables / Actuator Cables M12 4P 5.0M R/A F
4 Pin M12 SOCKET-WIRE ,coding: A, cable L: 5 m
Phoenix Contact 1668247 传感器执行器电缆
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket angled M12, coding: A, cable length: 5 m
CBL CIRC 4POS FEM TO WIRE 16.4'
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 0 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 4 / Connector Orientation = Angled / Contact Material = Copper Tin / Cross Section (AWG) AWG = 22 / Length m = 5 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 250 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed / Standards Met = EAC