Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1668124

Sensor/actuator Cable, 4-POSITION, on Socket Straight M12, A-coded, Cable Length: 5 M

$ 22.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1668124.

IHS

Datasheet16 pages3 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+14.15%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Black
PanduitNK6PC3BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Black
PanduitNK5EPC3BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Black
Round Flat Cable 64Conductors 28AWG 30.48m/91.44m 12.7mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable Polyvinyl Chloride 15Conductors 28AWG 6.9mm 300V Black/Gray 30.48m Roll
Round Flat Cable 14Conductors 28AWG 30.48m 6.9mm Tinned Copper Black/Gray 300V Roll

Descriptions

Descriptions of Phoenix Contact 1668124 provided by its distributors.

SENSOR/ACTUATOR CABLE, 4-POSITION, ON SOCKET STRAIGHT M12, A-CODED, CABLE LENGTH: 5 M
CABLE ASSEMBLY, M8 FEMALE RIGHT ANGLE-PIGTAIL, 4 CON, BLACK, M12 CORDSET SERIES
Sensor Cable, PUR, M12 Receptacle, Free End, 4 Positions, 5 m, 16.4 ft
Phoenix,SAC-4P-5,0-PUR/M12FS,Sensor/Actuator cable,Phoenix Contact Sensor actuator cable, SAC-4P- 5.0-PUR/M12FSseries, M12Convert to terminalless connector
Cable Assembly, M12 Receptacle To Free End, 3P, 5M; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.404Ft; Product Range:- Rohs Compliant: Yes |Phoenix Contact SAC-4P- 5,0-PUR/M12FS
Actuator/sensor-cable Operating temperature: -25...+90 °C Manufacturer Article n°: 1668124 Operating voltage: 250 V Colour: Black Connection A: M12 Connection B: Open Contact A: Socket Contact material: Bronze, Undernickel-Plated, Gold Plated Number of poles: 4 Plug material: TPU Protection rating: IP68/69K Sheathing: PUR Shielding: Unshielded Current loading capacity: 4 A

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAC-4P- 5,0-PUR/M12FS