What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1668056

Cable Assembly Circular 3m 22AWG M12 Circular 4 Straight

$ 19.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1668056.

element14 APAC

Datasheet5 pages17 years ago

Electro Sonic

Burklin Elektronik

TME

MRO Stop

Inventory History

3 month trend:
-46.39%

Alternate Parts

Price @ 1000
$ 19.67
$ 17.39
Stock
38,884
6,212
Authorized Distributors
6
4
Gender
Male
Male
Number of Positions
4
4
Mount
Cable
Cable
Termination
-
-
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
250 V
250 V
Current Rating
4 A
4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Related Parts

Round Flat Cable 64Conductors 28AWG 30.48m/91.44m 12.7mm Tinned Copper Black/Gray 300V Roll
14 3759 Black Poly-Vinyl Chloride (PVC) Flat Ribbon Cable 100.0' 30.48m 28AWG 10GOhm 300V
Round Flat Cable Polyvinyl Chloride 15Conductors 28AWG 6.9mm 300V Black/Gray 30.48m Roll
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
Brad MX-PTL M12 Cordset, 5 Poles, A-Coded, Push-to-Lock Mating Style, Straight,0.3m Length
Brad MX-PTL M12 Cordset, 5 Poles, A-Coded, Push-to-Lock Mating Style, Right-Angle, 0.3m Length

Descriptions

Descriptions of Phoenix Contact 1668056 provided by its distributors.

Cable Assembly Circular 3m 22AWG M12 Circular 4 Straight
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on free cable end, cable length: 3 m
Buy the Phoenix Contact 1668056 Cable/Accessory - a factory-specified component for Phoenix Contact industrial automation systems providing reliable signal, power, or communication connections. The Phoenix Contact 1668056 is a direct replacement for existing installations.
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 4 / Connector Orientation = Straight / Contact Material = Copper Tin / Cross Section (AWG) AWG = 22 / Length m = 3 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 250 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed / Standards Met = EAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG