Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1663404

Receptacle, 0.5 mm², AWG 20, crimp connection, silver-plated, 1663404

$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1663404.

IHS

Datasheet10 pages3 years ago

Phoenix Contact

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+79.10%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

ITT / Cannon031-8556-110
Signal,machining 22A push-in 37.8mm(Length)
Amphenol Industrial10-040557-000
CIRCULAR CONNECTOR, CONTACT, 16 AWG PIN, CRIMP, SILVER ;ROHS COMPLIANT: NO
ITT / Cannon031-8555-110
Signal,machining 22A push-in 29.1mm(Length)
Amphenol Industrial10-597109-171
ER CON 16 SKT CRIMP SILVER | Amphenol Industrial 10-597109-171
ITT / CannonVG95234S15
ITT CANNON VG95234S15 Circular Connector Contact, VG95234, Socket, 18 AWG, 16 AWG, Crimp, Silver Plated Contacts
AmphenolAIC16-18S
Circular Connector Contact, MIL-DTL-5015 Equivalent, AIB/GT, Socket, Crimp, 18 AWG, 20 AWG

Descriptions

Descriptions of Phoenix Contact 1663404 provided by its distributors.

Receptacle, 0.5 mm², AWG 20, crimp connection, silver-plated, 1663404
Crimp Socket Contact Copper Alloy 20 AWG - 20 AWG - CK16-ED-050BUAG
Heavy Duty Contact, Socket, 20Awg, Crimp; |Phoenix Contact 1663404
Connector; Power; Heavy Duty; Turn 1.6 Crimp Fem Diam. 0.5mm Ag
Phoenix Contact Crimpcontact CK1,6-ED-0,50BU AG - 1663404
Variocon Rectangular Connectors CK1.6-ED-0.50BUAG
Contact F Crimp ST Cable Mount 20AWG
Connector Accessory, Contact, Brass
Phoenix,Crimp contacts,CK1,6-ED-0,50BUAG,Phoenix Contact Heavy duty power connector contacts, CKseries, crimp contact, Mother seat
Crimp contact, series: HC-M-12, Socket, turned, contact diameter: 1.6 mm, rated current: 10 A, connection cross section: 0.5 mm2 ... 0.5 mm2, AWG 20...20 , contact material: Cu alloy

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG