Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1656990

Modular Connectors / Ethernet Connectors VS-08-RJ45-5-Q/IP67 IP67 RJ45 INSRT IDC
$ 42.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1656990.

IHS

Datasheet4 pages7 years ago

Phoenix Contact

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+24.18%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT06A-12-8P(SR)
connector, metal circular, str plug w/cable clamp, size 12, 8 #20 solder pin contact
Amphenol IndustrialPT06E-12-8P(SR)
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialPT06E-12-8P
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8Terminal 1Port
Amphenol IndustrialPT06A-12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialMS3116E12-8P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 8 Contacts, Solder Pin, Bayonet, 12-8
CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body

Descriptions

Descriptions of Phoenix Contact 1656990 provided by its distributors.

Modular Connectors / Ethernet Connectors VS-08-RJ45-5-Q/IP67 IP67 RJ45 INSRT IDC
Plug connector [Phoenix Contact] VS-08-RJ45-5-Q/IP67 Plug connector 4046356081399
Phoenix,VS-08-RJ45-5-Q/IP67,RJ45Connector,RJ45 straight line 8p8c (RJ45, Ethernet) 1 IP67 wire mounting 77mm(Length)*22.8mm(height)
RJ45-Steckverbinder, IP67, CAT5e, 8-polig, mit QUICKON-Schnellanschlusstechnik, für 1-drähtige und 7-drähtige Adern AWG 26 ... 22, für Kabeldurchmesser 5,0 mm ... 8,0 mm, Bedruckung TIA 568 B, Farbe: grau
RJ45 connector, design: RJ45, degree of protection: IP67, number of positions: 8, 1 Gbps, CAT5, material: Plastic, connection method: IDC fast connection, connection cross section: AWG 26- 23, cable outlet: straight, color: traffic gray A RAL 7042, Ethernet
Connector, Rj45, Plug, 1Port, 8P8C; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:Ip67; Connector Mounting:Cable Mount; Gender:Plugrohs Compliant: Yes |Phoenix Contact VS-08-RJ45-5-Q/IP67
MODULAR, RJ45, PLUG, 8POS, 26-24AWG; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: IP67; Connector Mounting: Cable Mount; Connector Orientation: Vertical; Shielding: Shielded; Magnetics: Without Magnetics; LEDs: Without LED; Light Pipes: Without Light Pipe; Product Range: PLUSCON Series; SVHC: Lead (15-Jan-2019); Approval Category: IP67; Connector Type: RJ45; Contact Material: Copper; Contact Plating: Gold Plated Contacts; Contact Termination: IDC / IDT; Contact Termination Type: IDC / IDT; Gender: Plug; No. of Contacts: 8Contacts; No. of Mating Cycles: 1000; No. of Ports: 1Ports; No. of Positions: 8Ways

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-08-RJ45-5-Q/IP67
  • VS-08-RJ45-5-QIP67