Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1551914

Male Receptacle Straight Single Keyway 30VAC/DC 2A - SACC-DSI-MS-8CON-M12/05SCO
$ 28.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1551914.

Phoenix Contact

Datasheet8 pages2 years ago
Technical Drawing1 page11 years ago

IHS

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+21.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Female, 4 Poles, 0.30m Length
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Male, 3 Poles, 0.30m Length
Cable Assembly Power 0.152m 18AWG 4 POS Serial ATA to 16 POS Serial ATA M-F IDT-IDT Bag
Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Wire Terminal, Receptacle
Cable Assembly SATA 1.5m 18AWG Serial ATA 4 POS F Crimp Bag
Cable Assembly Circular Cord Set 0.305m 22AWG M12 Circular 5 POS M Micro-Change (M12)

Descriptions

Descriptions of Phoenix Contact 1551914 provided by its distributors.

Male Receptacle Straight Single Keyway 30VAC/DC 2A - SACC-DSI-MS-8CON-M12/05SCO
Sensor/actuator flush-type connector, 8-pos., M12 SPEEDCON, rear/screw mounting with M12 thread, with 0.5 m TPE litz wire, 8 x 0.25mm2
Phoenix,device connector,Installation behind the board,SACC-DSI-MS-8CON-M12/0,5SCO,Phoenix Contact M12circular connector plug, SACCseries, 8Core, rear mount
SENSOR CORD, 8P, M12 PLUG-FREE END, 0.5M; Connector to Connector: M12 Straight Plug to Free End; Cable Length - Metric: 500mm; Cable Length - Imperial: 19.6"; Product Range: -; SVHC: Lead (15-Jan-2019); Connector Type A: M12 S
Device connector rear mounting, Universal, 8-position, Pin, straight, M12-SPEEDCON, A-coding, on free cable end, Individual wires, cable length: 0.5 m, 0.25 mm2, TPE litz wire, potted, this item is expected to be lead-free from Q3 2026 in accordance with RoHS II without exception 6c (Pb < 0.1%), a lead-free alternative is possible on request in advance

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG