Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1520369

Sensor/Actuator cable; 8-pos; PUR halogen-free; free cable end/straight M12; 5 m

$ 45.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1520369.

IHS

Datasheet16 pages3 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-4.50%

Alternate Parts

Price @ 1000
$ 45.46
$ 31.85
Stock
12,133
40
Authorized Distributors
6
1
Gender
Female
-
Number of Positions
8
-
Mount
Cable
Cable
Termination
-
-
Fastening Type
Threaded
-
Orientation
Straight
-
Contact Plating
Gold
-
Voltage Rating
30 V
-
Current Rating
2 A
-

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Black
PanduitNK6PC3BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Black
PanduitNK5EPC3BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Black
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
Small Form-factor Pluggable (SFP) Cable Assembly, Passive, 4 Gbps, 2.0m Length
External iPass Mini Multi-Lane SAS X4 Cable Assembly 26 Circuits 28 AWG 0.50m Length Key 2 4 6

Descriptions

Descriptions of Phoenix Contact 1520369 provided by its distributors.

Sensor/Actuator cable; 8-pos; PUR halogen-free; free cable end/straight M12; 5 m
Phoenix,SAC-8P-5,0-PUR/M12FS,Sensor/Actuator cable,Phoenix Contact Sensor actuator cable, SAC-8Pseries, 8Core, M12Convert to terminalless connector
SENSOR CABLE, 8POS, M12 SOCKET, 5M; Connector to Connector: M12 Straight Receptacle to Free End; Cable Length - Metric: 5m; Cable Length - Imperial: 16.4ft; Product Range: -; SVHC: Lead (15-Jan-2019); Connector Type A: M12 Sen
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 0 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 8 / Connector Orientation = Straight / Contact Material = Copper Tin / Cross Section (AWG) AWG = 24 / Length m = 5 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 2 / Rated Voltage V = 30 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed / Standards Met = EAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG