Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1518960

Circular Connector, 5 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug

$ 19.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1518960.

IHS

Datasheet4 pages17 years ago

Master Electronics

MRO Stop

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 19.95
$ 16.89
Stock
14,579
9,886
Authorized Distributors
2
6
Gender
Male
Male
Number of Positions
5
5
Mount
Cable
Cable
Termination
Wire
-
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
60 V
160 V
Current Rating
4 A
4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Round Flat Cable 14Conductors 28AWG 30.48m 6.9mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable Polyvinyl Chloride 10Conductors 28AWG 6.6mm 300V Black/Gray 30.48m Roll
3M Interconnect Solutions80-6108-0317-5
Round Flat Cable Polyvinyl Chloride 64Conductors 28AWG 12.7mm 300V Black/Gray 30.48m Roll
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
Brad MX-PTL M12 Cordset, 5 Poles, A-Coded, Push-to-Lock Mating Style, Straight,0.3m Length
Brad MX-PTL M12 Cordset, 5 Poles, A-Coded, Push-to-Lock Mating Style, Right-Angle, 0.3m Length

Descriptions

Descriptions of Phoenix Contact 1518960 provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
CABLE ASSEMBLY, M12 MALE STRAIGHT-PIGTAIL, 5 CON, BLACK, M12 CORDSET SERIES
Sensor Cables / Actuator Cables SPEEDCON-SAC-5P-MS 1.5-PUR SCO
CORD SET; 5 POSITION MALE STRAIGHT WITHFREE END; 1.5M LENGTH
CABLE 5 POS, M12 PLUG-WIRE,L: 1.5M
CBL MALE TO WIRE LEAD 5POS 4.92'
Sensor/Actuator cable, 5-position, PUR, halogen-free, Black-gray RAL 7021, Plug, straightÿM12-SPEEDCON, A-coded, onÿFree conductor end, Cable length:ÿ1.5 m

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG