Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1500758

Phoenix Contact SAC-5P-10, 0-PUR/M12FSSH Sensor/Actuator Cable, M12, SAC-5P-10 Series
$ 52.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1500758.

Phoenix Contact

Datasheet9 pages2 years ago

IHS

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+6.44%

Alternate Parts

Price @ 1000
$ 52.03
$ 17.76
Stock
12,422
13,739
Authorized Distributors
6
3
Gender
Female
Female
Number of Positions
5
5
Mount
Cable
Cable
Termination
-
-
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
60 V
-
Current Rating
4 A
-

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Circular Connector, 5 Contact(s), Zinc Alloy, Male, Wire Terminal
Brad MX-PTL M12 Cordset, 5 Poles, A-Coded, Push-to-Lock Mating Style, Straight,0.3m Length
Circular Connector, 8 Contact(s), Brass, Female, Wire Terminal, Plug
80610198022 8124/10 100=10/Cab/Rc/Gray Ccod/22Awg/Str/.100 |3M 8124/10 (100')
Flat Cable Polyvinyl Chloride 4Conductors 22AWG 300V 30.48m Roll
Round Flat Cable 15Conductors 28AWG 30.48m 7.9mm Tinned Copper Black/Gray 300V Roll

Descriptions

Descriptions of Phoenix Contact 1500758 provided by its distributors.

Phoenix Contact SAC-5P-10,0-PUR/M12FSSH Sensor/Actuator Cable, M12, SAC-5P-10 Series
Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, shielded (Advanced Shielding Technology), free cable end, on Socket straight M12, coding: A, cable length: 10 m
SENSOR CABLE, 5POS, M12 SOCKET, 10M; Connector to Connector: M12 Straight Receptacle to Free End; Cable Length - Metric: 10m; Cable Length - Imperial: 32.81ft; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type A: M
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 0 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 5 / Connector Orientation = Straight / Contact Material = Copper Tin / Cross Section (AWG) AWG = 22 / Length m = 10 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Protection Rating = IP65 / Protection Rating = IP67 / Rated Current A = 4 / Rated Voltage V = 48 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Shielded / Standards Met = UL Listed / Standards Met = EAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG