Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1500350

Sensor actuator cable, M8-flange socket, straight to open end, 3 pole, 0.5 m, 4 A, 1500350

$ 21.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1500350.

Phoenix Contact

Datasheet7 pages2 years ago
Technical Drawing1 page3 years ago

IHS

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-27.64%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Circular Connector, 4 Contact(s), Aluminium Alloy, Male, Wire Terminal, Receptacle
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Female, 4 Poles, 0.30m Length
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Male, 3 Poles, 0.30m Length

Descriptions

Descriptions of Phoenix Contact 1500350 provided by its distributors.

Sensor actuator cable, M8-flange socket, straight to open end, 3 pole, 0.5 m, 4 A, 1500350
Sensor/actuator flush-type socket, 3-pos., M8, front/screw mounting, with M8 thread, with 0.5 m TPE litz wire, 3 x 0.25 mm²
Phoenix Contact M8 Receptacle; SACC-E-M 8FS-3CON-M8/0;5; Female; 3-Pin; 3-Wire; A - Standard Key; Front Mount; 0.5m Lead Wire
Device connector front mounting, 3-position, Socket, straight, M8, A-coding, on free cable end, Individual wires, cable length: 0.5 m, 0.25 mm2, PVC litz wire
Phoenix,SACC-E-M8FS-3CON-M8/0,5,Device Connector Board Front Mounting,Phoenix Contact M8circular connector plug, SACCseries, 3Core, bulkhead mounting, pre-wired, IP67
SENSOR/ACTUATOR SOCKET, M8, 3POS; Connector to Connector: M8 Straight Receptacle to Free End; Cable Length - Metric: 500mm; Cable Length - Imperial: 19.6"; Product Range: -; SVHC: No SVHC (15-Jan-2018); Connector Type A: M8 Se
Mounting Type = Panel Mount / Contact Material = Bronze / Contact Plating = Gold / Poles = 3 / Operating Temperature Max. °C = 85 / Length mm = 516 / Connector Size = M8 / Operating Temperature Min. °C = -25 / Combustibility Class = UL 94 HB / Standards Met = UL Listed / Standards Met = EAC / Connector Coding = A-Coded / Voltage Rating VDC = 60 / Coupling Method = Screw / Contact Gender = Socket / Contact Termination Type = Wire / IP Rating = IP67 / Shell Material = Brass / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG