Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1452725

Sensor/actuator Box, M12, Speedcon-socket, 8 Slots, 5 Pos, A-coding, PNP, Pur 5M
$ 167.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1452725.

Phoenix Contact

Datasheet10 pages2 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+283%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1452725 provided by its distributors.

SENSOR/ACTUATOR BOX, M12, SPEEDCON-SOCKET, 8 SLOTS, 5 POS, A-CODING, PNP, PUR 5M
Phoenix Contact Sensor-/actorbox SACB-8/16-L- 5,0PUR SCO P - 1452725
Actuator-Sensor Box, 8-Way M12 12 A Ports 8
Distributor Box, M12, 5Pos, Ip65; |Phoenix Contact 1452725
Side Mount Outlet Female Connector 5 Pin Single Keyway
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Phoenix,SACB-8/16-L-5,0PURSCOP,Sensor/Actuator junction box,Phoenix Contact Sensor junction box, SACBseries, M12Junction box, 8port, 5line
Distributor box, application: Standard, connection method: M12 socket Plastic, number of slots: 8, number of positions: 5, coding: A, slot assignment: Double, status display: yes, PNP; master cable connection: Fixed connection 180°, PUR/PVC, cable length: 5 m, shielding: no

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG