Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1419001

Modular Connectors / Ethernet Connectors VS-08-RJ45-10G/Q IP20 CAT6a PLUG
$ 37.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1419001.

Phoenix Contact

Datasheet7 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
+46.94%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

Modular Plug, Cat5e, Short Body, Shielded, 8/8, Black Boot, for 6.00mm Cable Outside Diameter
Modular Plug Cat5e Short Body Shielded 8/8 Beige/Gray Boot for 6.00mm Cable Outside Diameter
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug
TE Connectivity2013595-1
Conn Modular Plug PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e Package
TE Connectivity1838275-4
Conn Circular M 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port
TE Connectivity1954656-2
Modular Connectors / Ethernet Connectors Plug Kit 8 POS Common Core

Descriptions

Descriptions of Phoenix Contact 1419001 provided by its distributors.

Modular Connectors / Ethernet Connectors VS-08-RJ45-10G/Q IP20 CAT6a PLUG
Connector, RJ45 Plug, Straight, 8P8C, 1 x 1 (Port), Cat6a, Cable Mount
RJ45 connector, IP20, CAT6A, 8-pos., with QUICKON fast connection technology, for 26 ... 24 AWG 1-wire and 7-wire conductors, color: black
Phoenix,VS-08-RJ45-10G/Q,RJ45Connector,Phoenix RJ45interface VS-08series, Male plugRJ45 Connector, Cable installation type, 8P8Croad, Cat6a
MODULAR, RJ45, PLUG, 8POS, 26-24AWG; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat6a; IP Rating: IP20; Connector Mounting: Cable Mount; Connector Orientation: Vertical; Shielding: Shielded; Magnetics: Without Magnetics; LEDs: Without LED; Light Pipes: Without Light Pipe; Product Range: PLUSCON Series; Approval Category: IP20; Connector Type: RJ45; Contact Material: Bronze; Contact Plating: Gold Plated Contacts; Contact Termination: IDC / IDT; Contact Termination Type: IDC / IDT; Gender: Plug; No. of Contacts: 8Contacts; No. of Mating Cycles: 750; No. of Ports: 1Ports; No. of Positions: 8Ways
RJ45 connector, design: RJ45, degree of protection: IP20, number of positions: 8, 10 Gbps, CAT6A, material: Plastic, connection method: Insulation displacement connection, connection cross section: AWG 26- 24, cable outlet: straight, color: black, Ethernet

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-08-RJ45-10G/Q
  • VS-08-RJ45-10G/Q .
  • VS-08-RJ45-10GQ