Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3214505

Double level terminal, push-in connection, 0.14-1.5 mm², 4 pole, 16 A, 6 kV, blue, 3214505
$ 2.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3214505.

Phoenix Contact

Datasheet8 pages3 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact3214495
Double level terminal, push-in connection, 0.14-1.5 mm², 4 pole, 16 A, 6 kV, gray, 3214495
Phoenix Contact3214657
Double level terminal, push-in connection, 0.14-1.5 mm², 4 pole, 16 A, 6 kV, gray, 3214657
Phoenix Contact3214496
Phoenix Contact Multi-Terminal Block PTTBS 1.5/S/2P/U-OG/O-GN, Gray, Push-In Termination, 16A

Descriptions

Descriptions of Phoenix Contact 3214505 provided by its distributors.

Double level terminal, push-in connection, 0.14-1.5 mm², 4 pole, 16 A, 6 kV, blue, 3214505
Double Level Trm Blk; PTTBS 1.5 Series; 500V; 16A; Push In Term; Black; Double Level
Phoenix Contact PTTBS 1.5/S/2P BU Series, Blue, Push-In Termination, 16A
DIN Rail Terminal Blocks PTTBS 1,5/S/2P BU
PTTBS 1 5/S/2P BU Double-level terminal
Phoenix Contact Twee-etageklem PTTBS 1,5/S/2P BU - 3214505
16A, 1.5mm2, 2 Row(s), 2 Deck(s)
Double-level terminal block, Current and voltage are determined by the plug used., nom. voltage: 500 V, nominal current: 16 A, connection method: Push-in / plug connection, 1st and 2nd level, Rated cross section: 1.5 mm2, cross section: 0.14 mm2 - 1.5 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG