Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1407794

Circular Connector, 8 Contact(s), Zinc Alloy, Female, Wire Terminal, Socket
$ 22.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1407794.

IHS

Datasheet10 pages8 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 22.62
$ 68.67
Stock
1,193
13,967
Authorized Distributors
3
6
Gender
Female
Female
Number of Positions
8
8
Mount
Cable
Cable
Termination
Wire
-
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
30 V
Current Rating
-
2 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-08-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-03-22
LTD Date2018-03-22

Descriptions

Descriptions of Phoenix Contact 1407794 provided by its distributors.

Circular Connector, 8 Contact(s), Zinc Alloy, Female, Wire Terminal, Socket
Phoenix Contact M12 8-Pin 5m Female Cable & Connector
Phoenix Contact SAC 1407794 - 1407794
CBL CIRC 8POS FEM TO WIRE 16.4'

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG