Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1407732

Pin contact insert, 16B, 16 pole, equipped, push-in, with PE contact, 1407732
$ 22.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1407732.

Phoenix Contact

Datasheet9 pages2 years ago
Technical Drawing1 page0 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+87.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity194017-1
Conn Shrouded Header (4 Sides) HDR 3 POS 6.35mm Solder ST Thru-Hole Bag
AmphenolAX3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
TE Connectivity194269-1
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
TE Connectivity193839-2
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
ITT / CannonXLR412C
Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
AmphenolT3104-001
Circular Connector, 6+PE, C16-1 Series, Cable Mount Plug, 7 Contacts, Solder Pin, Threaded

Descriptions

Descriptions of Phoenix Contact 1407732 provided by its distributors.

Pin contact insert, 16B, 16 pole, equipped, push-in, with PE contact, 1407732
Phoenix Contact 1407732 HC-B 16 + PE Pin Inset Plug & Clip 1 piece
Heavy Duty Insert, B16, 16+Pe Pos, Plug; |Phoenix Contact 1407732
Conn Rectangular PIN 16Signal/1Ground POS ST Panel Mount
Connector; Power; Heavy Duty; HC-B 16-I-PT-M
Contact Insert,16P+E, Rated At 16A, 500 V
Contact insert, number of positions: 16+PE, size: B16, number of connections per position: 1, Pin, Push-in connection, 500 V, 16 A, 0.14 mm2 ... 2.5 mm2, application: Power
Male insert Temperature range: -40 ... 120 °C Manufacturer Article n°: 1407732 Combustibility class: UL 94 V-0 Contact material: Silver-Plated Copper Gender of contacts: Male Gender of housing: Female Housing Material: Glass Fibre (GF) / Polyamide (PA/Nylon) Poles: 16+PE Series: HEAVYCON EVO Size: 16B Termination type: Push-In Thread: -

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG