Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1407469

Circular Connector, 8 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
$ 76.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1407469.

Phoenix Contact

Datasheet9 pages2 years ago
Technical Drawing1 page0 years ago

JRH Electronics

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1886%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-12-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1407467
Circular Connector, 8 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
Phoenix Contact1407468
Circular Connector, 8 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
TE Connectivity / AMP2241021-1
Ethernet Cables / Networking Cables 8PIN M12 DBL END CAT6a CA1 MTR X-Code
Phoenix Contact1407470
Cable assembly; M12 male; wire Leads; round; Shielded; 32.8ft; 10.00m; 8-position

Descriptions

Descriptions of Phoenix Contact 1407469 provided by its distributors.

Circular Connector, 8 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
Cable assembly; M12 male; wire Leads; round; Shielded; 16.4ft; 5.00m; 8-position
Cable Assembly Circular 5m 26AWG M12 Circular 8 Straight
Sensor Cord, 8P M12 Plug-Free End, 5M; |Phoenix Contact 1407469
Phoenix Contact Netwerkkabel NBC-M12MSX/ 5,0-94F - 1407469
Ethernet Cables / Networking Cables NBC-MSX/ 5 0-94F SCO
8 Pin,PUR, IP67, M12 SOCKET-WIRE,L: 5m
CIRC CBL 8POS RCPT TO WIRE 16.4'
CBL MALE TO WIRE LEAD 8P 16.4'
Network cable, Ethernet CAT6A (10 Gbps), CC-Link IE CAT6A (10 Gbps), 8-position, PUR halogen-free, water blue RAL 5021, shielded (Advanced Shielding Technology), Plug straight M12, coding: X / IP67, on free cable end, cable length: 5 m

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG