Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1053001

Zack Marker Strip/PLOTMARK, CMS-P1-PLOTTER, White, no.ofLabels: 10
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1053001.

IHS

Datasheet2 pages12 years ago

element14 APAC

Electro Sonic

TodayComponents

Amar Radio Corporation

Inventory History

3 month trend:
-57.74%

Alternate Parts

Price @ 1000
$ 2.69
$ 2.52
Stock
14,633
1,271
Authorized Distributors
6
3
Wire/Cable Type
-
-
Gender
-
-
Connector Type A
-
-
Connector Type B
-
-
Wire/Cable Gauge
-
-
Impedance
-
-
Conductor Material
-
-
Cable Length
-
-
Shielding
-
-

Supply Chain

Country of OriginIndia
Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Phoenix Contact 1053001 provided by its distributors.

Zack Marker Strip/PLOTMARK,CMS-P1-PLOTTER,White,no.ofLabels:10
Terminal Block Marker, Blank, 10Mm; Accessory Type:Zack Marker Strip; For Use With:Phoenix Contact Modular Terminal Blocks; Legend:Blank (No Legend); Pitch Spacing:10.2Mm; Product Range:Zb Series Rohs Compliant: Yes |Phoenix Contact ZB 10:UNBEDRUCKT
Pitch mm = 10 / Legend = Blank / Width mm = 10.15 / Height mm = 10.5 / Material = Polyamide (PA) / Flammability Rating = UL 94V-2 / Colour = White
Zack strip, unprinted: 10-section, for individual labeling with M-PEN, ZB-T or CMS system, sufficient for 100 terminal blocks, for a terminal width of 10.2 mm, color: White

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB 10:UNBEDRUCKT
  • ZB10:UNBEDRUCKT