Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1051003

Terminal Block Tools & Accessories 6.2mm BLANK STRIPS O F TEN MARKERS EACH

$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1051003.

IHS

Datasheet2 pages12 years ago

Master Electronics

element14 APAC

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+192%

Alternate Parts

Price @ 1000
$ 1.61
$ 2.46
$ 2.46
Stock
235,541
1,260
1,260
Authorized Distributors
6
3
3
Wire/Cable Type
-
-
-
Gender
-
-
-
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
-
-
-
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
-
-

Supply Chain

Country of OriginGermany
Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Phoenix Contact 1051003 provided by its distributors.

Terminal Block Tools & Accessories 6.2mm BLANK STRIPS O F TEN MARKERS EACH
ZACK STRIP, UNPRINTED; Accessory Type: Zack Marker Strip; For Use With: M-PEN and CMS Terminal Blocks; Legend: Blank (No Legend); Pitch Spacing: 6mm; Product Range: ZB; SVHC: No SVHC (15-Jan-2019); External Width: 6mm
Easy to Apply (Push into Grooves of Terminal Block) Pitch 5.2 mm Special Marker Sheets Are Also Available Per Customer Specifications
Zack marker strip, Strip, white, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, mounting type: snapped, for terminal block width: 6.2 mm, lettering field size: 6.15 x 10.5 mm, Number of individual labels: 10

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8333602
  • ZB 6:UNBEDRUCKT
  • ZB-6:UNBEDRUCKT
  • ZB6:UNBEDRUCKT