Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 0829486

Phoenix Tag number Terminal marking, UCT-TMF 3.5series, for modular terminal blocks
$ 8.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0829486.

IHS

Datasheet11 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.32%

Alternate Parts

Price @ 1000
$ 8.97
$ 9.57
Stock
16,599
100
Authorized Distributors
6
4
Wire/Cable Type
-
-
Gender
-
-
Connector Type A
-
-
Connector Type B
-
-
Wire/Cable Gauge
-
-
Impedance
-
-
Conductor Material
-
-
Cable Length
-
-
Shielding
-
-

Supply Chain

Country of OriginPoland
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Phoenix Contact 0829486 provided by its distributors.

Phoenix Tag number Terminal marking, UCT-TMF 3.5series, for modular terminal blocks
Phoenix Contact 0829486 Marker Terminal Blocks Snap-in Unlabelled White
Terminal Block Marker, Pc, White, Pk10; |Phoenix Contact 0829486
Phoenix Contact Codering voor klemmen UCT-TMF 3,5 - 0829486
Terminal Block Accessory, Marking Item, Polycarbonate
Connector Accessories Marker Polycarbonate White
Printable Label Sheet Marker Snap-In - UCT-TMF35
Terminal Block Tools & Accessories UCT-TMF 3,5
MARKER FOR TERMINAL BLOCKS - UCT-TMF 3 5 UCT SERIES
White Marker for Terminal Block
Phoenix Contact UniCard Terminal Marker; UCT-TMF 3.5; for THERMOMARK PRIME/CARD; BLUEMARK CLED/LED; TOPMARK LASER; 108-Section; 3.5mm Width; White
TERMINAL BLOCK MARKER, PC, WHITE, PK10; Accessory Type: Marker Strip; For Use With: Phoenix Contact Modular Terminal Blocks; Legend: Blank (No Legend); Pitch Spacing: -; Product Range: UCT-TMF Series; SVHC: No SVHC (15-Jan-201

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG