Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 0829484

Phoenix Tag number Terminal marking, UCT-TM 3.5series, for modular terminal blocks
$ 10.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0829484.

IHS

Datasheet3 pages9 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.35%

Alternate Parts

Price @ 1000
$ 10.01
$ 10.69
Stock
38,834
100
Authorized Distributors
6
4
Wire/Cable Type
-
-
Gender
-
-
Connector Type A
-
-
Connector Type B
-
-
Wire/Cable Gauge
-
-
Impedance
-
-
Conductor Material
-
-
Cable Length
-
-
Shielding
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Phoenix Contact 0829484 provided by its distributors.

Phoenix Tag number Terminal marking, UCT-TM 3.5series, for modular terminal blocks
Phoenix Contact UniCard Terminal Marker; UCT-TM 3.5; for THERMOMARK PRIME/CARD; BLUEMARK CLED/LED; TOPMARK LASER; 102-Section; 3.5mm Width; White
Terminal Block Marker, Pc, White, Pk10; Accessory Type:Marker Strip; For Use With:Phoenix Contact Modular Terminal Blocks; Legend:Blank (No Legend); Pitch Spacing:-; Product Range:Uct-Tm Series; Svhc:No Svhc (15-Jan-2019 Rohs Compliant: Yes |Phoenix Contact 0829484
Buy the Phoenix Contact 0829484 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 0829484 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0829484.