Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 0828748

Phoenix Tag number Terminal marking, UCT-TMF 8series, for modular terminal blocks
$ 4.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0828748.

Electro Sonic

Datasheet3 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+84.40%

Alternate Parts

Price @ 1000
$ 4.974
$ 5.1
Stock
9,679
6
Authorized Distributors
6
4
Wire/Cable Type
-
-
Gender
-
-
Connector Type A
-
-
Connector Type B
-
-
Wire/Cable Gauge
-
-
Impedance
-
-
Conductor Material
-
-
Cable Length
-
-
Shielding
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Phoenix Contact 0828748 provided by its distributors.

Phoenix Tag number Terminal marking, UCT-TMF 8series, for modular terminal blocks
Phoenix Contact Codering voor klemmen UCT-TMF 8 - 0828748
Connector Accessories Marker Straight Polycarbonate White
Printable Label Sheet Marker Snap-In - UCT-TMF8
Terminal Block Tools & Accessories UCT-TMF 8
Terminal Block Accessory, Marking Item, PC
MARKER SHEET, BLANK, 8.2MM, WHITE, TB;
White Marker for Terminal Block
TERMINAL MARKER UCT-TMF 8 SERIES
Phoenix Contact UniCard Terminal Marker; UCT-TMF 8; for THERMOMARK PRIME/CARD; BLUEMARK CLED/LED; TOPMARK LASER; 42-Section; 8.2mm Width; White

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG