Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 0828744

Phoenix Tag number Terminal marking, UCT-TMF 5series, for modular terminal blocks
$ 7.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0828744.

IHS

Datasheet3 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.80%

Alternate Parts

Price @ 1000
$ 7.16
$ 7.53
Stock
18,954
100
Authorized Distributors
6
6
Wire/Cable Type
-
-
Gender
-
-
Connector Type A
-
-
Connector Type B
-
-
Wire/Cable Gauge
-
-
Impedance
-
-
Conductor Material
-
-
Cable Length
-
-
Shielding
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Phoenix Contact 0828744 provided by its distributors.

Phoenix Tag number Terminal marking, UCT-TMF 5series, for modular terminal blocks
Connector Accessories Terminal Block Marker Straight Polycarbonate White
Phoenix Contact Codering voor klemmen UCT-TMF 5 - 0828744
Terminal Block Accessory, Marking Item, Polycarbonate
Terminal Block Tools & Accessories UCT-TMF 5
UCT-TMF 5 Marker for terminal blocks
Phoenix Contact UniCard Terminal Marker; UCT-TMF 5; for THERMOMARK PRIME/CARD; BLUEMARK CLED/LED; TOPMARK LASER; 72-Section; 5.2mm Width; White
TERMINAL BLOCK MARKER, PC, WHITE, PK10; Accessory Type: Marker Strip; For Use With: Phoenix Contact Modular Terminal Blocks; Legend: Blank (No Legend); Pitch Spacing: -; Product Range: UCT-TMF Series; SVHC: No SVHC (15-Jan-201

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG