Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 0828734

Phoenix Tag number Terminal marking, UCT-TM 5series, for modular terminal blocks
$ 8.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0828734.

IHS

Datasheet4 pages12 years ago

element14 APAC

Electro Sonic

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.61%

Alternate Parts

Price @ 1000
$ 8.01
$ 8.505
Stock
105,212
100
Authorized Distributors
6
6
Wire/Cable Type
-
-
Gender
-
-
Connector Type A
-
-
Connector Type B
-
-
Wire/Cable Gauge
-
-
Impedance
-
-
Conductor Material
-
-
Cable Length
-
-
Shielding
-
-

Supply Chain

Country of OriginPoland
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Phoenix Contact 0828734 provided by its distributors.

Phoenix Tag number Terminal marking, UCT-TM 5series, for modular terminal blocks
MARKER FOR TERMINAL BLOCKS UNLABELED SHEET WHITE LETTER FIELD SZ 4.6X10.5MM
Phoenix Contact 0828734 UCT-TM 5 Terminal Marker Snap-in Unlabelled
Connector Accessory, Terminal Block Marker, Din Rail Terminal Blocks, 5 Mm |Phoenix Contact 0828734
Phoenix Contact Codering voor klemmen UCT-TM 5 - 0828734
Connector Accessories Marker Strip Straight White Sheet
Terminal Block Accessory, Marking Item, Polycarbonate
Unlabeled Marker,Individual Label:72,W:5.2,CLR:WH
Terminal Block Tools & Accessories UCT-TM 5
Marker Strip Marker Snap-In Blank - UCT-TM5
White Marker for Terminal Block
Phoenix Contact UniCard Terminal Marker; UCT-TM 5; for THERMOMARK PRIME/CARD; BLUEMARK CLED/LED; TOPMARK LASER; 72-Section; 5.2mm Width; White
MARKER, BLANK, 4.6MM, WHITE, PK10; Accessory Type: Terminal Block Marker; For Use With: Din Rail Terminal Blocks; Legend: -; Pitch Spacing: 5mm; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG