Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 0818153

Connector Accessories Terminal Block Marker Straight Polyamide White

$ 8.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0818153.

IHS

Datasheet3 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.08%

Alternate Parts

Price @ 1000
$ 8.21
$ 8.74
Stock
2,686
100
Authorized Distributors
6
4
Wire/Cable Type
-
-
Gender
-
-
Connector Type A
-
-
Connector Type B
-
-
Wire/Cable Gauge
-
-
Impedance
-
-
Conductor Material
-
-
Cable Length
-
-
Shielding
-
-

Supply Chain

Country of OriginPoland
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Phoenix Contact 0818153 provided by its distributors.

Connector Accessories Terminal Block Marker Straight Polyamide White
TERMINAL BLOCK MARKER, PA, WHITE; Accessory Type: Marker Strip; For Use With: Phoenix Contact Modular Terminal Blocks; Legend: Blank (No Legend); Pitch Spacing: -; Product Range: UC-TMF Series; SVHC: No SVHC (15-Jan-2019)
Phoenix Contact UniCard Terminal Marker; UC-TMF 5; for BLUEMARK CLED/LED; CMS-P1 PLOTTER; PLOTMARK; 96-Section; 5.2mm Width; White
UniCard sheets, for labeling terminal blocks using a flat Zack marker strip groove, 96-section, can be labeled with BLUEMARK X1 and CMS-P1-PLOTTER, color: White

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG