Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 0817536

Marker, Cable, Wrap Around, Transparenttail, Up to 14 Mm Dia. Wire Size
$ 247.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0817536.

element14 APAC

Datasheet4 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.47%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Phoenix Contact0817552
MARKER, CABLE, WRAP AROUND, TRANSPARENT TAIL, UP TO 14 MM DIA. WIRE SIZE, WML
Phoenix Contact0817549
MARKER; CABLE; WRAP AROUND; TRANSPARENT TAIL; UP TO 14 MM DIA. WIRE SIZE; YELLOW
Phoenix Contact1013038
Cable Accessories Marker Carrier Polyvinyl Chloride Transparent
HellermannTytonRO512
HellermannTyton RO512 Rite-On Self-Laminating Label Dispenser, 0.75x0.5x1.875", VL, White
Weidmuller1670370000
Cable Accessories Terminal Marker Polyester/PVC White
PanduitNWSLC-7Y
White cable identification sleeve for 3mm duplex fiber cable, 1in Length, 100 per pack

Descriptions

Descriptions of Phoenix Contact 0817536 provided by its distributors.

MARKER, CABLE, WRAP AROUND, TRANSPARENTTAIL, UP TO 14 MM DIA. WIRE SIZE
Terminal Block & Wire Marking Products WML ROLL = 1500 WRAP LABEL 25X19MM
Phoenix Contact Kabelwikkeletiket WML 14 (25X19)R - 0817536
WML 14 25X19R Cable marker labels for
Cable Markers Printable Adhesive Polyvinyl Chloride White
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Cable Marker Label Dimensions W x L: 25 x 19 mm Manufacturer Article n°: 817536 Piece: 1500 Colour: White Material: Polyester For cable ø: 14 mm
LABEL STANDARD 2.5X1" WHT 1500PC
Cable marker label, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, cable diameter: = 14 mm, lettering field size: 25 x 19 mm, Number of individual labels: 1500

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG