Phoenix Contact 0719168

Terminal Block, Feed-through, Screw Conn, W: 5.2 Mm, Black, Uk, 3 N Bk
$ 2.468
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0719168.

Electro Sonic

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.468
$ 2.705
$ 2.705
Stock
400
57,214
57,214
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
5 mm
-
-
Number of Positions
2
2
2
Number of Rows
-
1
1
Mount
Through Hole
DIN Rail, Screw
DIN Rail, Screw
Contact Plating
-
-
-
Housing Material
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-11-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-10-31
LTD Date2023-01-31

Related Parts

TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity1546216-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Phoenix Contact1715022
Phoenix Contact MKDS 1.5/2 Series PCB Terminal Block, 2 Pos, 5mm Pitch, TH, Screw, Green
TE Connectivity284093-2
Conn Terminal Block 2 POS 5mm Solder RA Thru-Hole 13.5A/Contact
Phoenix Contact1711026
Terminal Block; 24 A; 250 V; 5 mm; 24 to 12 AWG; 2; Screw; Solder; 4 kV; PA
Phoenix Contact1729018
Block, Terminal; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 2; Screw; Solder; 4 kV; PA

Descriptions

Descriptions of Phoenix Contact 0719168 provided by its distributors.

TERMINAL BLOCK, FEED-THROUGH, SCREW CONN, W:5.2 MM, BLACK, UK,3 N BK
DIN Rail Terminal Blocks UK3 N BK
Phoenix Contact Aansluitklem UK - 0719168
CONN TERM BLK FEED THRU 12-28AWG
Feed-through modular terminal block, Type of connection:ÿScrew connection, Cross section: 0.2 mmýÿ-ÿ4 mmý, AWGÿ24ÿ-ÿ12, Width:ÿ5.2 mm, Color:ÿblack, Mounting type:ÿNS 32,ÿNS 35/15,ÿNS 35/7,5
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: black

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG