What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 0201139

Phoenix Jumper strip, , EB 10- 6series, used forDIN Rail terminal block, Screw installation
$ 5.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0201139.

Master Electronics

Datasheet4 pages3 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-18.46%

Supply Chain

Country of OriginMainland China
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-796634-0
Terminal Block, Pluggable, 10Pos, 12Awg; |Buchanan Te Connectivity 1-796634-0
Phoenix Contact2303132
Cross connector/jumper for modular terminal block, Number of positions: 10, Color: gray
Phoenix Contact1803507
Terminal Block, Header, 3.81 mm, 10 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1757323
Terminal Header; 12 A; 250 V; 5.08 mm; 10; Solder Mount; 1.4 mm; 4 kV; 320 V
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 10 Circuits

Descriptions

Descriptions of Phoenix Contact 0201139 provided by its distributors.

Phoenix Jumper strip, , EB 10- 6series, used forDIN Rail terminal block, Screw installation
Cross connector/jumper for modular terminal block, Number of positions: 10, Color: gray
UNIVERSAL ACCESSORIES INSERTION BRIDGE 10 TERMINAL BLOCK AND STRIPS EB SERIES
Connector Accessories Insertion Bridge Polyamide/Brass Gray Nickel
Phoenix Contact inlegbrug EB 10- 6 - 0201139
Terminal Block Side Jumper 10 Pole EB Series - EB 10- 6
Phoenix Contact Insertion bridge; 10-Pole; Color:ÿGray
Terminal Block Tools & Accessories 10 POSITION BRIDGE
Terminal Block Accessory, Jumper Item, Brass
Insertion bridge, pitch: 6.2 mm, color: gray
10 Pin,pitch:6.2mm,Screw mount,CLR:Gray
Accessory Type = Insertion Bridge / Accessory Colour = Grey / Standards Met = EAC / Combustibility Class = UL 94 V-2 / Poles = 10
JUMPER TERM BLK 10POS FLAT PIN
Buy the Phoenix Contact 0201139 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 0201139 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG