Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pericom PI49FCT3805H

Low Skew Clock Driver, FCT Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
$ 1.02
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pericom PI49FCT3805H.

IHS

Datasheet10 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.02
$ 1.022
$ 1.022
Stock
30,366
700,607
700,607
Authorized Distributors
1
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Circuits
2
2
2
Logic Function
-
-
-
Max Frequency
-
133 MHz
133 MHz
Quiescent Current
3 µA
30 µA
30 µA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Pericom PI49FCT3805H provided by its distributors.

Low Skew Clock Driver, FCT Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
3.3V Fast CMOS Buffer/Clock Driver
Non-Inverting Clock Driver

Manufacturer Aliases

Pericom has several brands around the world that distributors may use as alternate names. Pericom may also be known as the following names:

  • PERICOM SEMICONDUCTOR
  • PER
  • PERI
  • PERICO
  • PERICOM SEMICONDUCTOR CORP
  • PSC
  • PERFORMANCE
  • PERF
  • PTI
  • PIC
  • PERIC
  • PTC
  • PRC
  • PCM
  • PERICOM SEMI
  • PERICOMS
  • Pericom Semiconductor Corp (Diodes Incorporated)
  • PRICOM
  • PERICOM SEMICONDUCTO
  • Pericom Semiconductor Corporation
  • Performance Semiconductor
  • HPI
  • PERICOM TECHNOLOGY INC
  • PERFORMAN
  • PERICOM SEMICONDUCTOR COR