What’s new: Find the right parts faster with our redesigned experience

Learn more

Peak Electronic Design SMD03

TWEEZERS, SMD; Test Connector Type A: -; B: -; Voltage Rating: -; Current Insulator Colour: -; Lead Length - Metric: -;
$ 27.14
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Peak Electronic Design SMD03.

Newark

Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Tenma76-030
Fine Tip Digital Multimeter Probe
MuellerBU-41A-2
Cable Accessories Plier-Type Clip Steel Red
Test Lead Multiple Feature Test Prod to Right Angle Shrouded Banana Plug
Pomona Electronics6354
Pomona 6354 Test Probe Tip Set, Replacement, 0.040" Diameter, Stainless Steel, 3A, CAT II 1000V
MuellerBU-16-2
Test Connectors, Probes & Testleads Red Unshrouded Stack
Tenma21-565
IC Clip (Red); No. of Contacts:1Contacts; Pitch Spacing:-; Contact Plating:-; Product Range:- 38C8839

Descriptions

Descriptions of Peak Electronic Design SMD03 provided by its distributors.

TWEEZERS, SMD; Test Connector Type A:-; B:-; Voltage Rating:-; Current Insulator Colour:-; Lead Length - Metric:-;
Test Probe, Tweezer, Smt; Test Connector Type A:2Mm Socket Connector; Test Connector Type B:Tweezer Probe; Lead Length - Imperial:-; Lead Length - Metric:-; Insulator Colour:-; Current Rating:-; Voltage Rating:-; Product Range:- |Peak Electronic Design SMD03

Manufacturer Aliases

Peak Electronic Design has several brands around the world that distributors may use as alternate names. Peak Electronic Design may also be known as the following names:

  • PEAK
  • Peak Electronic Design Limited
  • PEAK ELECTRONICS GMBH
  • Peak Electronics
  • Peak Electronics Design Limited