Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panjit SD103CWS_R1_00001

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon

$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit SD103CWS_R1_00001.

IHS

Datasheet5 pages10 years ago

Inventory History

3 month trend:
-2.94%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.141
$ 0.141
Stock
183,511
91,105
91,105
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-323-2
SOD-323-2
Forward Voltage
370 mV
370 mV
370 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
350 mA
350 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
10 ns
10 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Panjit SD103CWS_R1_00001 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon
Diode Small Signal Schottky 20V 0.35A 2-Pin SOD-323 T/R
DIODE SCHOTTKY 20V 350MA SOD323
20V, Schottky, SOD-323, 0.35A 5000-PK
SMT Small Signal Schottky Barrier
SURFACE MOUNT SCHOTTKY BARRIER

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD103CWS _R1 _00001
  • SD103CWS-R1-00001
  • SD103CWSR100001