Panjit SB260_AY_10001

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-15
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit SB260_AY_10001.

IHS

Datasheet5 pages10 years ago
Datasheet4 pages10 years ago

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panjit SB260_AY_10001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.105
$ 0.108
Stock
153,770
58,050
Authorized Distributors
2
4
Mount
Through Hole
Axial
Case/Package
-
DO-15
Forward Voltage
700 mV
700 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-07-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Panjit SB260_AY_10001 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-15
Compliant Through Hole 2 A No 100 µA Single 150 °C -55 °C
60V 700mV@2A 2A DO-15 Schottky Diodes ROHS
DO 15/2A/60V/Schottky Rect./Ax./
50V, Schottky, DO-15, 2A 3000-PK

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB260 _AY _10001
  • SB260AY10001