Diotec SB260

Schottky Barrier Rectifier Diode 2A 60V DO-15
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec SB260.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
+7.84%

CAD Models

Download Diotec SB260 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.108
$ 0.105
Stock
58,050
153,770
Authorized Distributors
4
2
Mount
Axial
Through Hole
Case/Package
DO-15
-
Forward Voltage
700 mV
700 mV
Reverse Voltage (DC)
-
-
Forward Current
-
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1993-07-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec SB260 provided by its distributors.

Schottky Barrier Rectifier Diode 2A 60V DO-15
Diotec SB260 Schottky Diode 2A 60V
DIODE SCHOTTKY 60V 2A DO204AC
SCHOTTKY DO15 60V 2A 150C

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R