Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panjit GS1G_R1_00001

Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit GS1G_R1_00001.

LCSC

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+40.50%

CAD Models

Download Panjit GS1G_R1_00001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.053
$ 0.053
Stock
501,474
22,411,619
22,411,619
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
-
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
1.8 µs
1.8 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-02-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Panjit GS1G_R1_00001 provided by its distributors.

Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
1A Single 1Ã×A@400V 400V 1.1V@1A SMA(DO-214AC) Diodes - General Purpose ROHS
400V 35A 1μA 1A Freestanding SMA(DO-214AC) SMD mount
400V, General Purpose Rectifiers, SMA, 1A 1800-PK
DIODE STANDARD 400V 1A DO214AC
SMA/1A/400V/Gen.Purp. Rect./SMD/GP

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS1G-R1-00001
  • GS1GR100001