Panjit ES1D_R2_00001

Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit ES1D_R2_00001.

IHS

Datasheet6 pages11 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-67.83%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.069
$ 0.069
Stock
49,537
14,791,942
14,791,942
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
-
1.1 V
1.1 V
Reverse Voltage (DC)
-
100 V
100 V
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
3 µs
3 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Panjit ES1D_R2_00001 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC
200V, Super Fast Recovery Rectifiers, SMA, 1A 7500-PK
SURFACE MOUNT SUPERFAST RECTIFIER
DIODE STANDARD 200V 1A DO214AC
SMA/1A/400V/SuperFast Rec. Rect./SMD/GP
30A 35ns 1¦ÌA 1A SMA(DO-214AC)

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES1D-R2-00001
  • ES1DR200001
  • ES1D_ R2 _00001