Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panjit ES1D_R1_00001

Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit ES1D_R1_00001.

IHS

Datasheet6 pages11 years ago
Datasheet0 pages0 years ago

LCSC

Inventory History

3 month trend:
+153%

Alternate Parts

Price @ 1000
$ 0.073
$ 0.118
Stock
1,064,583
678,746
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Forward Voltage
-
950 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
5 µA
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Panjit ES1D_R1_00001 provided by its distributors.

Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Rectifier Diodes & Bridges; ES1D_R1_00001; PANJIT; 1 A; 200 V; 1 µA
950mV@1A 35ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
200V 30A 35ns 1μA 1A Single Diode ES-1D SMD mount
300 VOLTS 1.0 AMPERES SURFACE MOUNT SUPERFAST RECTIFIER
Diode Switching 200V 1A 2-Pin SMA T/R
200V, Super Fast Recovery Rectifiers, SMA, 1A 1800-PK
SM SUPER FAST RECOVERY RECTIFIER
DIODE STANDARD 200V 1A DO214AC
FAST RECOVERY DIODES,ES1D,1A,200V,SMA

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES1D-R1-00001
  • ES1DR100001