Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panjit BC847B_R1_00001

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon

$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit BC847B_R1_00001.

IHS

Datasheet8 pages11 years ago

TECHDesign

Inventory History

3 month trend:
-6.28%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.038
Stock
102,507
73,434
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SOT-23
-
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
100 mA
100 mA
Transition Frequency
-
100 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
200
200
Power Dissipation
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Panjit BC847B_R1_00001 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 45V 0.1A 330mW 3-Pin SOT-23 T/R
250mV@ 0.5mA,10mA NPN 330mW 6V 15nA 50V 45V 100mA SOT-23 SMD mount

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847B _R1 _00001
  • BC847B-R1-00001
  • BC847BR100001