Panjit BAT42WS_R1_00001

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
$ 0.052
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit BAT42WS_R1_00001.

IHS

Datasheet5 pages10 years ago

LCSC

Inventory History

3 month trend:
+105%

CAD Models

Download Panjit BAT42WS_R1_00001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.185
$ 0.185
Stock
378,255
1,401,641
1,401,641
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
-
400 mV
400 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
5 ns
5 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Panjit BAT42WS_R1_00001 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
SOD-323, SKY / Diode Schottky 30 V 200mA Surface Mount SOD-323
Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-323 T/R
SOD 323/0.2A/10.0pF/30V/Schottky Diode/single
DIODE SCHOTTKY 30V 200MA SOD323
30V 1V@0.2A 200mA SOD-323 Schottky Diodes ROHS
30V, Schottky, SOD-323, 0.2A 5000-PK
SMT Small Signal Schottky Barrier
4A 500nA 200mA SOD-323 SMD mount

Images

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT42WS _R1 _00001
  • BAT42WS-R1-00001
  • BAT42WSR100001